| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2.5I-M20 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .26 in, 6.6 mm |
| Overall Length: | 246.4 mm, 9.7 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.5 in, 63.5 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT2.5I-M20 |
PLT2.5I-M20
Specifications
Detailed Description
Secure cables and wires with ease using our Pan-Ty® locking tie. Designed with an intermediate cross-section, this tie offers a reliable hold for various applications. Its 9.7-inch length and durable nylon 6.6 construction in sleek black ensure lasting performance. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for use in a wide range of environments. The tie's .26-inch width and 2.5-inch maximum bundle diameter provide ample space for organizing cables efficiently. With a tensile strength of 177.92 N, it can securely hold bundles in place, making it ideal for plenum applications. RoHS compliant for environmental responsibility, this tie is a versatile and dependable solution for your cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

