PLT2.5S-C

Heilind Number:PANPLT2.5S-C
Manufacturer:Panduit
Manufacturer Number:PLT2.5S-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 9.8 (249mm) length, nylon 6.6, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2.5S-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.6 mm
Overall Length:248.9 mm, 9.8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2.5 in, 63.5 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT2.5S-C

Detailed Description

Secure cables and wires effortlessly with our Pan-Ty® locking tie, designed for standard cross-section applications. Made from durable nylon 6.6, this natural-colored tie boasts a 9.8-inch length and can accommodate bundles up to 2.5 inches in diameter. With a high tensile strength of 222.41 N (50 lb), it offers reliable fastening in plenum environments, with a wide operating temperature range from -60°C to 85°C (-76°F to 185°F). Its .34-inch width and .06-inch minimum bundle diameter provide versatility for various cable management needs. RoHS compliant for environmental responsibility.