| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2.5S-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 248.9 mm, 9.8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.5 in, 63.5 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT2.5S-C0 |
PLT2.5S-C0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. Designed with a standard cross-section and a length of 9.8 inches, this weather-resistant nylon 6.6 tie in sleek black is perfect for various applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures durability in diverse environments. The tie's overall width of 0.34 inches and maximum bundle diameter of 2.5 inches provide ample space for organizing cables efficiently. With a strong tensile strength of 222.41 N, it can securely hold bundles up to 50 lbs. Its RoHS compliance and plenum suitability make it a reliable choice for cable management. Upgrade your organization system with this high-quality cable tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

