| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2.5S-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 248.9 mm, 9.8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.5 in, 63.5 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT2.5S-M |
PLT2.5S-M
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. Made from durable nylon 6.6, this standard cross section tie is designed for plenum environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers reliable performance in various conditions. Measuring 9.8 inches in length and .34 inches in width, it can accommodate bundles with a maximum diameter of 2.5 inches. With a tensile strength of 222.41N, it ensures a secure hold, making it ideal for cable management tasks. Its natural color blends seamlessly, and with RoHS compliance, you can trust in its quality. Available in a bulk package for convenience.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PV18-8R-MY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV22-6R-MYY | Ring Terminal, 26 “ 22 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


