| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2.5S-M30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 248.9 mm, 9.8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.5 in, 63.5 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT2.5S-M30 |
PLT2.5S-M30
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for reliable bundling in indoor environments. Made of heat-stabilized nylon 6.6 in classic black, this standard cross-section tie offers a maximum operating temperature of 115°C (239°F) and can withstand chilly conditions down to -60°C (-76°F). With a length of 9.8 inches (248.9mm) and a width of .34 inches (8.6mm), it's perfect for organizing cables of up to 2.5 inches (63.5mm) in diameter. The high tensile strength of 222.41N (50lb) ensures durability. Rest assured, it's also RoHS compliant, meeting international standards for environmental responsibility. Say goodbye to messy cables and hello to efficient cable management with our Pan-Ty® locking tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

