| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2H-TL100 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.2 mm, 48 in |
| Overall Length: | 205.7 mm, 8.1 in |
| Material: | Weather Resistant Polypropylene |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPLT2H-TL100 |
PLT2H-TL100
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, featuring a light-heavy cross section for reliable fastening. Crafted from weather-resistant black polypropylene, this durable tie can withstand temperatures ranging from -60°C to 115°C, making it ideal for both indoor and outdoor use. With a maximum bundle diameter of 2 inches and a tensile strength of 120 lbs, it offers robust support for your wiring needs. RoHS compliant and suitable for plenum environments, this versatile tie is a must-have for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

