PLT2H-TL109

Heilind Number:PANPLT2H-TL109
Manufacturer:Panduit
Manufacturer Number:PLT2H-TL109
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, light-heavy cross section, 8.1 (206mm) length, polypropylene, green.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2H-TL109
Color:Green
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12.2 mm, 48 in
Overall Length:205.7 mm, 8.1 in
Material:Polypropylene
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:120 lb, 533.78 N
Environment Application:Outdoor
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPLT2H-TL109

Detailed Description

Introducing the Pan-Ty® locking tie in a light-heavy cross section, designed for secure cable management. With a length of 8.1 inches (206mm) and made of durable polypropylene in a vibrant green hue, this tie offers reliable performance in various environments. Featuring a maximum operating temperature of 115°C (239°F) and a minimum of -60°C (-76°F), it is suitable for outdoor use. The tie has an overall width of 0.48 inches (12.2mm) and a maximum bundle diameter of 2 inches (50.8mm), with a strong tensile strength of 120 lbs (533.78 N). Perfect for organizing cables with ease, it is also RoHS compliant, ensuring environmental responsibility. Elevate your wire and cable management with this essential accessory.