| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2H-TL2 |
| SKU: | PANPLT2H-TL2 |
PLT2H-TL2
| Heilind Number: | PANPLT2H-TL2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLT2H-TL2 |
| Datasheet: | Drawing |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie in a vibrant red color. Crafted from durable nylon 6.6 material, this tie features a light-heavy cross section, offering a strong tensile strength of 120 lb (533.78 N). With an overall length of 8.1 inches (205.7 mm) and a maximum bundle diameter of 2 inches (50.8 mm), it is perfect for plenum environments. Operating smoothly in temperatures ranging from -60°C to 185°C (-76°F to 85°F), this tie is both reliable and versatile. Ensure your bundles are organized and safe with this essential accessory, designed for various applications with RoHS compliance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

