| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2H-TL30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.2 mm, 48 in |
| Overall Length: | 205.7 mm, 8.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPLT2H-TL30 |
PLT2H-TL30
Specifications
Detailed Description
Secure bundles with ease using our Pan-Ty® locking tie, designed for light-heavy cross section applications. Crafted from heat stabilized nylon 6.6, this durable black tie offers reliable performance in temperatures ranging from -60°C to 115°C (-76°F to 239°F). With a length of 8.1 inches (206mm) and a maximum bundle diameter of 2 inches (50.8mm), it's perfect for various indoor wire and cable management tasks. The tie's impressive tensile strength of 120 lbs (533.78 N) ensures a secure hold, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your organization and efficiency with this essential tool for professionals in the field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

