| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2I-C76 |
| Color: | Aqua Blue |
| Maximum Operating Temperature: | 170 °C, 338 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 24 in, 6.1 mm |
| Overall Length: | 203.2 mm, 8 in |
| Material: | Tefzel |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-5-15 |
| SKU: | PANPLT2I-C76 |
PLT2I-C76
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking cable tie. Designed with an intermediate cross-section and made from durable TEFZEL material in a vibrant aqua blue color, this 8.0-inch (203mm) tie is perfect for indoor use. With a wide operating temperature range from -60°C to 170°C (-76°F to 338°F), it offers reliable performance in various environments. The tie has a maximum bundle diameter of 2 inches (50.8mm) and a minimum bundle diameter of .06 inches (1.5mm), providing flexibility for different cable sizes. Its impressive tensile strength of 177.92N (40lb) ensures secure fastening. RoHS compliant for environmental responsibility, this cable tie comes in a pack of 100, making it ideal for professional cable management tasks. Keep your workspace organized and cables neatly bundled with this essential wire management solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

