| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2I-C86 |
| Color: | Light Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 24 in, 6.1 mm |
| Overall Length: | 203.2 mm, 8 in |
| Material: | Metal Detectable Nylon |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT2I-C86 |
PLT2I-C86
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® cable tie, crafted from metal detectable nylon 6.6 for durability. With an intermediate cross section and a generous 8-inch length, it's perfect for various applications. The light blue hue adds a touch of color, while its high tensile strength of 40 lb ensures reliable fastening. Designed for indoor use, it can withstand temperatures ranging from -60°C to 85°C, making it suitable for a wide range of environments. Its maximum bundle diameter of 2 inches and minimum bundle diameter of 1.5 mm offer versatility in cable management. Rest assured, this cable tie is RoHS compliant, meeting strict environmental standards. Elevate your wire and cable management with this essential tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 09/01/2024 | PAN-OBS-20240603-1B - End of Life with replacement. LTB 9/1/24 | Download | |||

