| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2M-M300 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 203 mm, 8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 51 mm |
| Tensile Strength: | 18 lb, 80 N |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANPLT2M-M300 |
PLT2M-M300
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. Crafted from heat stabilized weather resistant nylon 6.6, this miniature cross section tie ensures durability in both indoor and outdoor environments. With a maximum operating temperature of 115 °C and a minimum operating temperature of -60 °C, it provides reliable performance in a range of conditions. Measuring at 8.0 inches in length and with a maximum bundle diameter of 2 inches, it is perfect for organizing cables of various sizes. The tie boasts a tensile strength of 18 lbs, guaranteeing a secure hold. Its sleek black design adds a professional touch to your cable management setup, while its RoHS compliance ensures environmental responsibility. Upgrade your wire and cable management system with this dependable and versatile accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

