PLT2S-C10

Heilind Number:PANPLT2S-C10
Manufacturer:Panduit
Manufacturer Number:PLT2S-C10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2S-C10
Color:White
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:188 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.88 in, 47.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT2S-C10

Detailed Description

Secure your cables with ease using our Pan-Ty® locking tie, featuring a standard cross-section design. Made of durable nylon 6.6 in a sleek white hue, this tie is perfect for organizing wires in any setting. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of environments. Measuring 7.4 inches in length and 0.32 inches in width, it can accommodate bundles up to 1.88 inches in diameter. Offering a tensile strength of 50 lbs, it ensures reliable fastening. Whether for plenum or general use, this cable tie is a versatile and essential tool for wire and cable management. Rest assured, it's also RoHS compliant, meeting strict environmental standards.