| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-C3 |
| Color: | Orange |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-1-3 |
| SKU: | PANPLT2S-C3 |
PLT2S-C3
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for optimal organization in any setting. Made of durable nylon 6.6 material in a vibrant orange hue, this tie boasts a standard cross-section construction and a generous 7.4-inch length, perfect for bundling cables efficiently. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for use in a wide range of environments, including plenums. Its impressive tensile strength of 50 lb ensures reliable performance, while the RoHS compliance guarantees environmental responsibility. Keep your workspace tidy and cables in check with this essential cable management solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

