| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-C4Y |
| Color: | Yellow |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-1-4 |
| SKU: | PANPLT2S-C4Y |
PLT2S-C4Y
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® Locking Tie in a vibrant yellow hue. Crafted from durable nylon 6.6, this standard cross-section tie boasts a 7.4-inch length, making it suitable for a variety of applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers reliable performance in diverse environments, including plenums. Its maximum bundle diameter of 1.88 inches and impressive tensile strength of 50 lbs ensure efficient cable management. This versatile tie, also known as MS3367-1-4, is RoHS compliant, guaranteeing its environmental responsibility. Upgrade your wire and cable organization with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

