| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-C6 |
| Color: | Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-1-6 |
| SKU: | PANPLT2S-C6 |
PLT2S-C6
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie in a standard cross section design. Measuring 7.4 inches in length and crafted from durable nylon 6.6 material in a vibrant blue hue, these ties offer reliable fastening for various applications. With a maximum operating temperature of 185°F and a minimum of -60°C, they are suitable for use in diverse environments. The 8.1mm overall width and 188mm overall length provide ample space for bundling cables, with a maximum bundle diameter of 47.8mm. Featuring a robust tensile strength of 222.41N, or 50lbs, these ties ensure secure fastening. Additionally, they are RoHS compliant, making them an environmentally conscious choice. Ideal for plenum applications, these ties, also known as MS3367-1-6, are essential for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

