| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-C702Y |
| Color: | Maroon |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | HALAR Fluoropolymer |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT2S-C702Y |
PLT2S-C702Y
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® cable ties, crafted from durable HALAR Fluoropolymer in a distinctive maroon hue. With a standard cross section and a length of 7.4 inches, these ties are perfect for various applications. They can withstand temperatures ranging from -60°C to 85°C, making them suitable for use in diverse environments. The maximum bundle diameter of 1.88 inches and a tensile strength of 50 lbs ensure reliable performance. Ideal for plenum settings, these cable ties offer efficient wire and cable management. Additionally, they are RoHS compliant, meeting environmental standards. Upgrade your organization system with these high-quality cable ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

