| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-C8 |
| Color: | Gray |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-1-8 |
| SKU: | PANPLT2S-C8 |
PLT2S-C8
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. This standard cross-section tie is crafted from durable nylon 6.6 in a sleek gray hue, perfect for a professional finish. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of environments. Measuring 7.4 inches in length and 0.32 inches in width, it accommodates bundles up to 1.88 inches in diameter. Enjoy peace of mind with a tensile strength of 50 lbs, ensuring reliable cable management. Suitable for plenum use and RoHS compliant, it's a versatile and eco-friendly choice for your wire and cable organization needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

