| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-C86 |
| Color: | Light Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT2S-C86 |
PLT2S-C86
Specifications
Detailed Description
Enhance your cable management system with our Pan-Ty® metal detectable nylon 6.6 cable tie. Designed for durability and convenience, this standard cross section tie is 7.3 inches in length and comes in a sleek light blue color. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a variety of environments. Its 222.41 N tensile strength can securely hold bundles with a maximum diameter of 1.88 inches, while also accommodating smaller diameters down to 0.06 inches. Perfect for plenum applications, this RoHS compliant cable tie is a reliable solution for your wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 09/01/2024 | PAN-OBS-20240603-1B - End of Life with replacement. LTB 9/1/24 | Download | |||

