| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-CJ |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT2S-CJ |
PLT2S-CJ
| Heilind Number: | PANPLT2S-CJ |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLT2S-CJ |
| ECAD Model: |
Description:
Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, 100 pc. package quantity - Japan.
More >>Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. Made of durable nylon 6.6, this standard cross-section tie ensures reliable fastening in any environment, including plenum spaces. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of applications. Each package contains 100 pieces, each measuring 7.4 inches (188mm) in length, with a maximum bundle diameter of 1.88 inches (47.8mm). With a tensile strength of 50 lbs (222.41N), you can trust these ties to hold your cables securely in place. Upgrade your wire and cable management with these high-quality ties.

