| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-M1 |
| Color: | Brown |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-1-1 |
| SKU: | PANPLT2S-M1 |
PLT2S-M1
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. Designed for standard cross-section applications, this nylon 6.6 tie offers reliable bundling for your wiring needs. With a length of 7.4 inches (188mm) and a maximum operating temperature of 185°F (85°C), it's suitable for a variety of environments. The brown color adds a professional touch, while the bulk packaging ensures you always have plenty on hand. With a maximum bundle diameter of 1.88 inches (47.8mm) and a tensile strength of 50 lbs (222.41 N), it's both durable and versatile. Whether in plenum environments or elsewhere, these ties, also known by the part aliases MS3367-1-1, are a must-have for efficient cable management. Rest assured, they are RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wire and cable organization with these high-quality ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

