PLT2S-M10

Heilind Number:PANPLT2S-M10
Manufacturer:Panduit
Manufacturer Number:PLT2S-M10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, white, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2S-M10
Color:White
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:188 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.88 in, 47.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT2S-M10

Detailed Description

Secure your cables with ease using Pan-Ty® locking ties in white. Made of durable nylon 6.6, these ties have a standard cross-section and measure 7.4 inches in length, perfect for organizing cables in any environment. With a maximum operating temperature of 185°F and a minimum of -60°C, they are suitable for use in a wide range of conditions, including plenum spaces. These ties have a maximum bundle diameter of 1.88 inches and a tensile strength of 50 lbs, ensuring a secure hold for your cables. RoHS compliant, they are a reliable and environmentally friendly choice for your cable management needs.