| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-M39 |
| Color: | Natural |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-1-12 |
| SKU: | PANPLT2S-M39 |
PLT2S-M39
Specifications
Detailed Description
Secure cables and wires with ease using our Pan-Ty® locking tie, designed for optimal organization in indoor environments. Made from durable heat-stabilized nylon 6.6 material, this standard cross-section tie ensures reliable performance even in extreme temperatures ranging from -60°C to 115°C (-76°F to 239°F). With an overall length of 7.4 inches (188mm) and a maximum bundle diameter of 1.88 inches (47.8mm), it offers ample space for bundling various cable sizes. The natural color blends seamlessly, while the impressive tensile strength of 222.41 N (50 lb) guarantees secure fastening. RoHS compliant for environmental responsibility, this cable tie is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

