| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-M5 |
| Color: | Green |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-1-5 |
| SKU: | PANPLT2S-M5 |
PLT2S-M5
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking ties. Made from durable nylon 6.6 material, these green ties feature a standard cross section and measure 7.4 inches (188mm) in length. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), they are suitable for a variety of environments, including plenum spaces. These ties have a maximum bundle diameter of 1.88 inches (47.8mm) and a tensile strength of 50 lbs (222.41 N), ensuring reliable performance. Each bulk package contains multiple ties, making them ideal for various wire and cable management applications. RoHS compliant and part aliases include MS3367-1-5, guaranteeing quality and compatibility. Trust our Pan-Ty® ties for efficient and secure organization of your cables.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

