PLT2S-M55

Heilind Number:PANPLT2S-M55
Manufacturer:Panduit
Manufacturer Number:PLT2S-M55
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, fluorescent green, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2S-M55
Color:Fluorescent Green
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:188 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.88 in, 47.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT2S-M55

Detailed Description

Secure your cables with ease using our Pan-Ty® locking tie in standard cross-section. Measuring 7.4 inches in length, this durable nylon 6.6 tie comes in a vibrant fluorescent green color, perfect for easy identification. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures reliable performance in various environments. Its impressive tensile strength of 50 lbs and ability to hold bundles up to 1.88 inches in diameter make it ideal for indoor cable management. RoHS compliant and designed for convenience, this bulk package tie is a must-have for organizing your wires efficiently.