PLT2S-M59

Heilind Number:PANPLT2S-M59
Manufacturer:Panduit
Manufacturer Number:PLT2S-M59
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, fluorescent pink, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2S-M59
Color:Fluorescent Pink
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:188 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.88 in, 47.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT2S-M59

Detailed Description

Secure and organize cables with ease using our Pan-Ty® Locking Tie in vibrant Fluorescent Pink. Crafted from durable Nylon 6.6 material, this standard cross-section tie is designed for indoor use, with a maximum operating temperature of 185°F and a minimum of -60°C. With an overall length of 7.4 inches and a width of 8.1mm, it can accommodate bundles up to 1.88 inches in diameter. Its impressive tensile strength of 50 lbs ensures reliable fastening, while its RoHS compliance guarantees environmental responsibility. Perfect for various wire and cable management applications, this bulk-packaged tie is a versatile solution for your organization needs.