| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-MJ |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT2S-MJ |
PLT2S-MJ
| Heilind Number: | PANPLT2S-MJ |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLT2S-MJ |
| ECAD Model: |
Description:
Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, 1000 pc. package quantity - Japan.
More >>Specifications
Detailed Description
Secure your cables efficiently with our Pan-Ty® locking tie, designed for standard cross-section applications. Measuring 7.4 inches in length and made of durable nylon 6.6, this tie comes in a natural color and is ideal for use in plenum environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers reliable performance in a range of conditions. The 1000-piece package quantity ensures you have an ample supply for your cable management needs. Trust in the 50 lb tensile strength and 1.88-inch maximum bundle diameter for secure fastening, making it a valuable addition to your wire and cable management toolkit.

