| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-VMR |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 205.7 mm, 8.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.94 in, 49.3 mm |
| Tensile Strength: | 222.411 N, 50 lb |
| Product: | Automated Cable Ties |
| Product Type: | Reel-Fed Cable Tie |
| Environment Application: | Indoor, Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-1-9 |
| SKU: | PANPLT2S-VMR |
PLT2S-VMR
| Heilind Number: | PANPLT2S-VMR |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLT2S-VMR |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Reel-Fed cable tie for PAT2S system, standard cross section, 8.1 (206mm) length, nylon 6.6, natural.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our Reel-Fed Cable Tie for the PAT2S system. Made of durable nylon 6.6, this standard cross-section tie is suitable for indoor and plenum environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers reliable performance in various conditions. Measuring 8.1 inches in length and 0.19 inches in width, it can securely bundle items with a maximum diameter of 1.94 inches. Featuring a tensile strength of 50 lbs, it ensures dependable fastening. RoHS compliant, this essential wire and cable management product is a must-have for efficient organization.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

