| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-VMR0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 8.1 in, 205.7 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 1.94 in, 49.3 mm |
| Tensile Strength: | 50 lb, 222.4 N |
| Product: | Automated Cable Ties |
| Product Type: | Reel-Fed Cable Tie |
| Environment Application: | Indoor, Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT2S-VMR0 |
PLT2S-VMR0
| Heilind Number: | PANPLT2S-VMR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLT2S-VMR0 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Reel-Fed cable tie for PAT2S system, standard cross section, 8.1 (206mm) length, weather resistant nylon 6.6, black.
More >>Specifications
Detailed Description
Enhance your cable management system with our Reel-Fed cable tie for the PAT2S system. Crafted from weather-resistant nylon 6.6 in sleek black, this standard cross-section tie boasts an impressive 8.1-inch length, perfect for securing cables in indoor and plenum environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers durability and versatility. The 1.94-inch maximum bundle diameter and 50lb tensile strength ensure reliable fastening, while its RoHS compliance underscores our commitment to quality and sustainability. Elevate your organization with this essential wire and cable accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

