| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-VMR30 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 205.7 mm, 8.1 in |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 1.94 in, 49.3 mm |
| Tensile Strength: | 222.4 N, 50 lb |
| Product: | Automated Cable Ties |
| Product Type: | Reel-Fed Cable Tie |
| Environment Application: | Indoor, Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT2S-VMR30 |
PLT2S-VMR30
| Heilind Number: | PANPLT2S-VMR30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLT2S-VMR30 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Reel-Fed cable tie for PAT2S system, standard cross section, 8.1 (206mm) length, heat stabilized nylon 6.6, black.
More >>Specifications
Detailed Description
Secure your cables with ease using our Reel-Fed Cable Tie, designed for use with the PAT2S system. Crafted from durable heat stabilized nylon 6.6 in a sleek black finish, this cable tie is perfect for indoor and plenum environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers reliable performance in a range of conditions. The 8.1-inch length and 1.94-inch maximum bundle diameter provide ample space for organizing cables, while the 50 lb tensile strength ensures a secure hold. RoHS compliant and made of weather-resistant materials, this cable tie is both environmentally friendly and long-lasting. Upgrade your wire and cable management with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

