PLT300

Heilind Number:PANPLT300
Manufacturer:Panduit
Manufacturer Number:PLT300
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Super-Grip® cable tie, standard cross section, 12.4 (315mm) length, nylon 6.6, natural - Japan.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT300
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:36 in, 9.1 mm
Overall Length:12.4 in, 315 mm
Material:Nylon 6.6
Maximum Bundle Diameter:3.2 in, 81.3 mm
Tensile Strength:333.61 N, 75 lb
Environment Application:Plenum
Minimum Bundle Diameter:.16 in, 4.1 mm
SKU:PANPLT300

Detailed Description

Enhance cable organization with our Super-Grip® cable tie, crafted from durable nylon 6.6 for reliable performance. With a standard cross section and a lengthy 12.4-inch size, it offers versatility for various applications. The natural color blends seamlessly, while its impressive tensile strength of 333.61 N (75 lb) ensures secure fastening. Designed for efficiency, it can accommodate bundles of up to 3.2 inches in diameter, making it ideal for plenum environments. Operating smoothly in temperatures ranging from -60 °C to 85 °C (-76 °F to 185 °F), it's a dependable solution for wire and cable management needs. Trust in the quality and functionality of this essential accessory.