PLT300B

Heilind Number:PANPLT300B
Manufacturer:Panduit
Manufacturer Number:PLT300B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Super-Grip® cable tie, standard cross section, 12.4 (315mm) length, weather resistant nylon 6.6, black - Japan.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT300B
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:36 in, 9.1 mm
Overall Length:12.4 in, 315 mm
Material:Nylon 6.6
Maximum Bundle Diameter:3.2 in, 81.3 mm
Tensile Strength:333.61 N, 75 lb
Environment Application:Plenum
Minimum Bundle Diameter:.16 in, 4.1 mm
SKU:PANPLT300B

Detailed Description

Secure your cables with ease using our Super-Grip® cable tie, designed for maximum durability and functionality. Made from weather-resistant nylon 6.6 in sleek black, this standard cross-section tie is perfect for a variety of applications. With a length of 12.4 inches, it offers ample space for bundling and organizing cables. The tie has a maximum operating temperature of 185°F and a minimum of -60°C, ensuring reliable performance in any environment. Its impressive tensile strength of 333.61 N (75 lb) makes it ideal for heavy-duty use. Suitable for plenum applications, this cable tie is a must-have for efficient wire and cable management.