| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT3EH-NB-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.3 mm, 8 in |
| Overall Length: | 12.2 in, 309.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3.3 in, 83.8 mm |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANPLT3EH-NB-C0 |
PLT3EH-NB-C0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® lashing tie, featuring an extra-heavy cross section and a convenient no buckle design. Made from durable weather-resistant nylon 6.6 in sleek black, this 12.2-inch tie is perfect for indoor and outdoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, it's built to withstand diverse environments. The high tensile strength of 1112.05 N (250 lb) ensures reliable performance, while the wide .8-inch overall width accommodates bundles up to 3.3 inches in diameter. RoHS compliant, it's a sustainable choice for all your wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

