PLT3H-L76

Heilind Number:PANPLT3H-L76
Manufacturer:Panduit
Manufacturer Number:PLT3H-L76
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, light-heavy cross section, 11.5 (292mm) length, TEFZEL, aqua.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT3H-L76
Color:Aqua Blue
Maximum Operating Temperature:170 °C, 338 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12.2 mm, 48 in
Overall Length:11.4 in, 289.6 mm
Material:Tefzel
Maximum Bundle Diameter:3 in, 76.2 mm
Tensile Strength:120 lb, 533.78 N
Environment Application:indoor
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPLT3H-L76

Detailed Description

Secure your cables with ease using the Pan-Ty® locking tie in light-heavy cross section, designed for durability and reliability. Measuring 11.5 inches in length, it is crafted from TEFZEL in a vibrant aqua blue hue, making it easily identifiable. With a maximum operating temperature of 170 °C (338 °F) and a minimum operating temperature of -60 °C (-76 °F), it is suitable for a wide range of environments. The .48-inch overall width and 11.4-inch overall length provide ample space for bundling, with a maximum bundle diameter of 3 inches (76.2 mm) and a minimum bundle diameter of .19 inches (4.8 mm). The tie boasts a tensile strength of 120 lb (533.78 N), ensuring secure fastening. Ideal for indoor use, it is also RoHS compliant, making it a sustainable choice for your wire and cable management needs.