| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT3H-L86 |
| Color: | Light Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.2 mm, 48 in |
| Overall Length: | 11.4 in, 289.6 mm |
| Material: | Metal Detectable Nylon |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPLT3H-L86 |
PLT3H-L86
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for light-heavy cross sections. Made from metal detectable nylon 6.6 in a vibrant light blue hue, this tie measures 11.1 inches in length, perfect for a variety of applications. With a sturdy construction, it offers a maximum tensile strength of 120 lb, ensuring reliable performance. The temperature-resistant design allows for use in environments ranging from -60°C to 85°C, making it ideal for indoor settings. Each standard package contains multiple ties, providing convenience for your cable management needs. ROHS compliant, it meets international standards for environmental responsibility. Upgrade your wire and cable organization with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 09/01/2024 | PAN-OBS-20240603-1B - End of Life with replacement. LTB 9/1/24 | Download | |||

