| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT3H-TL100 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.2 mm, 48 in |
| Overall Length: | 11.4 in, 289.6 mm |
| Material: | Weather Resistant Polypropylene |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPLT3H-TL100 |
PLT3H-TL100
Specifications
Detailed Description
Secure your cable bundles with ease using our Pan-Ty® locking tie. Designed for outdoor use, this weather-resistant polypropylene tie features a light-heavy cross section and a maximum operating temperature of 115 °C (239 °F), ensuring durability in various environments. With a maximum bundle diameter of 3 inches (76.2 mm) and a tensile strength of 120 lb (533.78 N), it offers reliable fastening for your cables. The black tie measures 11.4 inches (289.6 mm) in length and has a .48-inch (12.2 mm) width, making it suitable for a wide range of applications. RoHS compliant, it meets industry standards for environmental responsibility. Keep your cables organized and secure with this high-quality cable tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

