| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT3S-C30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 11.5 in, 292.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-7-11 |
| SKU: | PANPLT3S-C30 |
PLT3S-C30
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for optimal organization and fastening. Made of heat-stabilized nylon 6.6 in a sleek black finish, this standard cross-section tie boasts a length of 11.5 inches, offering ample flexibility for various bundling needs. With a maximum bundle diameter of 3 inches and a minimum of .06 inches, it accommodates a wide range of cable sizes. Its impressive tensile strength of 222.41 N (50 lb) ensures reliable performance, while its RoHS compliance guarantees environmentally-friendly usage. Suitable for indoor applications, it can withstand temperatures ranging from -60°C to 115°C (-76°F to 239°F), making it a versatile and durable cable management solution. Ideal for organizing wires in any setting, from offices to industrial spaces.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

