| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT3S-C702Y |
| Color: | Maroon |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 11.5 in, 292.1 mm |
| Material: | HALAR Fluoropolymer |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT3S-C702Y |
PLT3S-C702Y
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking cable tie in a distinctive maroon hue. Crafted from HALAR Fluoropolymer, this cable tie offers durability and reliability in plenum environments, with a maximum operating temperature of 125°C (257°F) and a minimum of -60°C (-76°F). At 11.6 inches in length and .34 inches in width, it can accommodate bundles up to 3 inches in diameter, with a robust tensile strength of 222.41 N (50 lb). Perfect for wire and cable management, this standard cross-section tie comes in a standard package for your convenience. Stay organized and compliant with our RoHS-certified solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CLT50F-C20 | The corrugated loom tubing slit wall measures .50" (12.7mm) x 100' (30.5m). It is black and made of polyethylene. | ![]() |
| Panduit PN22-6F-M | Fork Terminal, nylon insulated, 26- 22 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


