| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT3S-C76 |
| Color: | Aqua Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 11.5 in, 292.1 mm |
| Material: | Tefzel |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-7-15 |
| SKU: | PANPLT3S-C76 |
PLT3S-C76
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking cable ties. Designed for standard cross sections, these aqua blue ties are made of durable TEFZEL material, ensuring reliable performance in plenum environments. With a maximum operating temperature of 185 °F and a minimum of -60 °C, they can withstand a wide range of conditions. Measuring 11.6 inches in length and featuring a tensile strength of 50 lb, they are ideal for bundling cables up to 3 inches in diameter. Their overall width of 8.6 mm and minimum bundle diameter of 1.5 mm provide versatility in various applications. Rest assured of their quality as they are RoHS compliant, making them a sustainable choice for your wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


