| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT3S-C86 |
| Color: | Light Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 11.5 in, 292.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT3S-C86 |
PLT3S-C86
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® cable ties in light blue. Made of metal detectable nylon 6.6, these ties are durable and reliable for indoor use. With a standard cross-section and a length of 11.5 inches, they accommodate various bundle diameters, from .06 inches to 3 inches. Featuring a tensile strength of 50 lbs, they provide secure fastening for your cables. Operating temperature ranges from -60°C to 85°C, making them suitable for a wide range of environments. RoHS compliant, these cable ties are not only efficient but also environmentally friendly. Upgrade your wire and cable management with these high-quality ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 09/01/2024 | PAN-OBS-20240603-1B - End of Life with replacement. LTB 9/1/24 | Download | |||

