PLT3S-M10

Heilind Number:PANPLT3S-M10
Manufacturer:Panduit
Manufacturer Number:PLT3S-M10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT3S-M10
Color:White
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.6 mm
Overall Length:11.5 in, 292.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:3 in, 76.2 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT3S-M10

Detailed Description

Secure your cables with ease using our Pan-Ty® locking tie in standard cross section. Made of durable nylon 6.6, this white tie measures 11.5 inches in length, perfect for organizing various applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of environments. The 8.6mm width and 292.1mm length provide ample space for bundling, with a maximum diameter of 76.2mm. Featuring a robust tensile strength of 222.41N, or 50lb, it ensures reliable fastening. Additionally, its RoHS compliance guarantees its environmental sustainability. Ideal for plenum use, this cable tie is a versatile solution for your wire and cable management needs.