PLT3S-M109

Heilind Number:PANPLT3S-M109
Manufacturer:Panduit
Manufacturer Number:PLT3S-M109
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, polypropylene, green.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT3S-M109
Color:Green
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.6 mm
Overall Length:11.5 in, 292.1 mm
Material:Polypropylene
Maximum Bundle Diameter:3 in, 76.2 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT3S-M109

Detailed Description

Secure your cables with ease using these Pan-Ty® locking ties in a standard cross section, designed for indoor use. Made of durable polypropylene in a vibrant green hue, these ties are not only reliable but also environmentally friendly with RoHS compliance. With a maximum operating temperature of 185°F and a minimum of -60°C, they can withstand a wide range of conditions. The 11.5-inch length and 3-inch maximum bundle diameter provide ample flexibility for various applications. Featuring a tensile strength of 222.41 N, they ensure a secure hold, while the overall width of 8.6mm and minimum bundle diameter of 1.5mm make them versatile for different cable management needs. Upgrade your wire and cable organization with these high-quality, easy-to-use ties.