| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT3S-M300 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 11.5 in, 292.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT3S-M300 |
PLT3S-M300
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® Locking Tie. Designed for durability and convenience, this standard cross-section tie features a heat-stabilized, weather-resistant nylon 6.6 construction in sleek black. With an impressive maximum operating temperature of 115°C (239°F) and a minimum of -60°C (-76°F), it's suitable for both indoor and outdoor use. Measuring 11.5 inches in length and 0.34 inches in width, it accommodates bundles up to 3 inches in diameter. Offering a tensile strength of 222.41 N (50 lb), it ensures a reliable hold. Rest assured, it's also RoHS compliant, making it an environmentally conscious choice for your cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

