| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT3S-M76 |
| Color: | Aqua Blue |
| Maximum Operating Temperature: | 170 °C, 338 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 11.5 in, 292.1 mm |
| Material: | Tefzel |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-7-15 |
| SKU: | PANPLT3S-M76 |
PLT3S-M76
Specifications
Detailed Description
Lock in your cable organization with our Pan-Ty® locking tie in aqua blue. Crafted from TEFZEL for durability, this standard cross-section tie measures 11.6 inches in length and is suitable for indoor use. With a maximum operating temperature of 170 °C and a minimum of -60 °C, it offers reliable performance in various environments. The tie features a maximum bundle diameter of 3 inches and a tensile strength of 50 lbs, ensuring secure fastening. Its overall width of 0.34 inches and minimum bundle diameter of 0.06 inches make it versatile for different applications. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

