| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT3S-VMR |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 11.3 in, 287 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.75 in, 69.8 mm |
| Tensile Strength: | 50 lb, 222.4 N |
| Product: | Automated Cable Ties |
| Product Type: | Reel-Fed Cable Tie |
| Environment Application: | Plenum or Air Handling Spaces |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT3S-VMR |
PLT3S-VMR
| Heilind Number: | PANPLT3S-VMR |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLT3S-VMR |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Reel-Fed cable tie for PAT3S system, standard cross section, 11.3 (287mm) length, nylon 6.6, natural.
More >>Specifications
Detailed Description
Secure your cables with ease using this Reel-Fed cable tie designed for the PAT3S system. Made from durable nylon 6.6 material in a natural color, this standard cross-section tie measures 11.3 inches in length, offering ample space for organizing your wires. With a maximum operating temperature of 185°F and a minimum of -60°C, it is suitable for a variety of environments. The tie has a 50 lb tensile strength, ensuring reliable performance. Ideal for plenum or air handling spaces, it can accommodate bundle diameters ranging from 0.06 to 2.75 inches. This RoHS-compliant product from Automated Cable Ties is an essential addition to your wire and cable management toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/23/2025 | PAN-OBS-20251024-1 - End of Life No Replacement. Please be advised that these items PLT3S-VMR and PLT3S-VMR30 are being obsolete. Inventory available until sold out. | Download | |||
| 10/23/2025 | PAN-OBS-20251123-1 - End of Life no LTB | Download | |||
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

