| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT3S-VMR30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 11.3 in, 287 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Maximum Bundle Diameter: | 2.75 in, 69.8 mm |
| Tensile Strength: | 50 lb, 222.4 N |
| Product: | Automated Cable Ties |
| Product Type: | Reel-Fed Cable Tie |
| Environment Application: | Plenum or Air Handling Spaces |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT3S-VMR30 |
PLT3S-VMR30
| Heilind Number: | PANPLT3S-VMR30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLT3S-VMR30 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Reel-Fed cable tie for PAT3S system, standard cross section, 11.3 (287mm) length, heat stabilized nylon 6.6, black.
More >>Specifications
Detailed Description
Easily secure cables with our Reel-Fed cable tie designed for the PAT3S system. Made from heat stabilized nylon 6.6 in classic black, this standard cross section tie offers reliable performance in temperatures ranging from -60°C to 115°C (-76°F to 239°F). With a length of 11.3 inches (287mm) and a maximum bundle diameter of 2.75 inches (69.8mm), it's ideal for various applications, including plenum or air handling spaces. Featuring a tensile strength of 50 lb (222.4 N), it ensures a secure hold, while its automated design streamlines installation. RoHS compliant and crafted by Automated Cable Ties, this product guarantees both quality and environmental responsibility. Upgrade your cable management setup with this efficient and durable solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/23/2025 | PAN-OBS-20251024-1 - End of Life No Replacement. Please be advised that these items PLT3S-VMR and PLT3S-VMR30 are being obsolete. Inventory available until sold out. | Download | |||
| 10/23/2025 | PAN-OBS-20251123-1 - End of Life no LTB | Download | |||
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

