| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4.5S-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 15.5 in, 393.7 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 114.3 mm, 4.5 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT4.5S-M |
PLT4.5S-M
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for standard cross sections. Measuring 15.5 inches in length, it offers ample space for organizing and bundling wires. Made of durable nylon 6.6 material in a natural color, it blends seamlessly into any environment. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures reliable performance even in extreme conditions. Its impressive tensile strength of 222.41 N (50 lb) guarantees secure fastening, while its RoHS compliance underscores our commitment to sustainability. Perfect for plenum applications, this cable tie is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

