| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4H-L86 |
| Color: | Light Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.2 mm, 48 in |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Metal Detectable Nylon |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPLT4H-L86 |
PLT4H-L86
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, specifically designed for light-heavy cross sections. Crafted from metal detectable nylon 6.6 in a sleek light blue hue, these ties are durable and reliable for outdoor use. With a maximum operating temperature of 185 °F and a minimum of -60 °C, they can withstand extreme conditions. Measuring at 14.4 inches in length, they are perfect for organizing larger bundles, with a maximum bundle diameter of 4 inches. These ties boast a strong tensile strength of 120 lbs, ensuring your cables stay in place. RoHS compliant and with an overall width of 0.48 inches, they are ideal for various wire and cable management applications. Upgrade to our Pan-Ty® locking ties for efficient and secure bundling solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 09/01/2024 | PAN-OBS-20240603-1B - End of Life with replacement. LTB 9/1/24 | Download | |||

