| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4H-TL0/147 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.2 mm, 48 in |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPLT4H-TL0/147 |
PLT4H-TL0/147
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. Designed for heavy-duty applications, this tie features a thin and flexible construction, making it perfect for tight spaces. Made from weather-resistant nylon 6.6, it can withstand extreme temperatures ranging from -60°C to 85°C, ensuring reliable performance in outdoor environments. With a maximum bundle diameter of 101.6mm, it can accommodate large cable bundles, while its 120 lb tensile strength provides a strong hold. Measuring 14.5 inches in length and .48 inches in width, it is suitable for a variety of uses. Trust in the durability and efficiency of this black cable tie for all your wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

