| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4H-TL109 |
| Color: | Green |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.2 mm, 48 in |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Polypropylene |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPLT4H-TL109 |
PLT4H-TL109
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie in light-heavy cross section design. Made from durable polypropylene in a vibrant green color, this tie is suitable for indoor environments with a broad operating temperature range from -60°C to 115°C (-76°F to 239°F). With an impressive tensile strength of 120 lb (533.78 N), it can confidently hold bundles with a maximum diameter of 4 inches (101.6 mm). Measuring at 14.5 inches in length and 0.48 inches in width (368.3 mm x 12.2 mm), it offers ample coverage for various cable management needs. Ensure compliance with RoHS standards while efficiently organizing your wires with this reliable cable tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

